+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51219

Car holder; black; for windscreen; USB A,USB C; 15W; Iin: 2A; 1.2m


Manufacturer: QOLTEC

Manufacturer part number:
51219
TME Symbol:
QOLTEC-51219

Specification

Manufacturer
QOLTEC
Type of car audio accessories
car holder
Colour
black
Mounting
for windscreen
Connection
USB A, USB C
Power
15W
Electrical input 1 parameters
2A, 5.3V, 9V, 12V
Electrical parameters of output
5V/1A, 5V/1.2A, 9V/1.2A, 9V/1.67A
Input current
2A
Cable length
1.2m
Version
USB 2.0
Standard
Quick Charge 3.0
Car audio accesories version
inductance charger, with iR clip, with LED
Size
4...6.5"
Gross weight294.46 g
Certificates
EAN code5901878512198
See other products in this category: Car Holders QOLTEC,
*
51219
8 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 3 pcs - 5.23 USDGross price for quantities from 3 pcs - 5.23 USD
Net price for quantities from 5 pcs - 4.86 USDGross price for quantities from 5 pcs - 4.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.