+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51223

Car holder; black; for headrest; 7÷15"


Manufacturer: QOLTEC

Manufacturer part number:
51223
TME Symbol:
QOLTEC-51223

Specification

Manufacturer
QOLTEC
Type of car audio accessories
car holder
Colour
black
Mounting
for headrest
Size
7...15"
Gross weight198 g
Certificates
EAN code5901878512235
See other products in this category: Car Holders QOLTEC,
*
51223
5 in TME stock
Net price for quantities from 1 pcs - 4.18 USDGross price for quantities from 1 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts