+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51224

Car holder; black; for headrest; 7÷10.1"


Manufacturer: QOLTEC

Manufacturer part number:
51224
TME Symbol:
QOLTEC-51224

Specification

Manufacturer
QOLTEC
Type of car audio accessories
car holder
Colour
black
Mounting
for headrest
Size
7...10.1"
Gross weight204.8 g
Certificates
EAN code5901878512242
See other products in this category: Car Holders QOLTEC,
*
51224
0 in TME stock
Net price for quantities from 1 pcs - 4.03 USDGross price for quantities from 1 pcs - 4.03 USD
Net price for quantities from 3 pcs - 3.51 USDGross price for quantities from 3 pcs - 3.51 USD
Net price for quantities from 5 pcs - 3.28 USDGross price for quantities from 5 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.