+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52268

USB to SATA adapter; SATA 22pin female,USB A plug; 0.19m; PnP


Manufacturer: QOLTEC

Manufacturer part number:
52268
TME Symbol:
QOLTEC-52268

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to SATA adapter
Cable length
0.19m
Version
SATA III, USB 3.0
PC accessories features
PnP
Colour
black
Support
HDD 2,5", SSD
Cable/adapter structure
  • SATA 22pin female
  • USB A plug
Gross weight37.02 g
Certificates
EAN code5901878522685
See other products in this category: HDD/SSD Accessories QOLTEC,
*
52268
9 in TME stock
Net price for quantities from 1 pcs - 5.45 USDGross price for quantities from 1 pcs - 5.45 USD
Net price for quantities from 3 pcs - 4.77 USDGross price for quantities from 3 pcs - 4.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.