+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52440

RFID combination lock; CALISTO; wall mount; 12VDC; IP68; -40÷60°C


Manufacturer: QOLTEC

Manufacturer part number:
52440
TME Symbol:
QOLTEC-52440

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
CALISTO
Mounting
wall mount
IP rating
IP68
Operating temperature
-40...60°C
Dimensions
134x48x25mm
Frequency
125kHz
Range
60mm
DC contacts rating @R
0.1A
Supply voltage
  • 12V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight205.5 g
Certificates
EAN code5901878524405
See other products in this category: Building Automation QOLTEC,
*
52440
1 in TME stock
Net price for quantities from 1 pcs - 24.22 USDGross price for quantities from 1 pcs - 24.22 USD
Net price for quantities from 5 pcs - 22.71 USDGross price for quantities from 5 pcs - 22.71 USD
Net price for quantities from 10 pcs - 21.20 USDGross price for quantities from 10 pcs - 21.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.