+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52443

RFID combination lock; TRITON; wall mount; 12VDC; IP68; -40÷60°C


Manufacturer: QOLTEC

Manufacturer part number:
52443
TME Symbol:
QOLTEC-52443

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
TRITON
Mounting
wall mount
IP rating
IP68
Operating temperature
-40...60°C
Dimensions
24x58x130mm
Frequency
125kHz
Range
10...50mm
DC contacts rating @R
0.1A
Supply voltage
  • 12V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight411.18 g
Certificates
EAN code5901878524436
See other products in this category: Building Automation QOLTEC,
*
52443
13 in TME stock
Net price for quantities from 1 pcs - 32.16 USDGross price for quantities from 1 pcs - 32.16 USD
Net price for quantities from 5 pcs - 29.95 USDGross price for quantities from 5 pcs - 29.95 USD
Net price for quantities from 10 pcs - 28.14 USDGross price for quantities from 10 pcs - 28.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.