+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52444

RFID combination lock; MIMAS; wall mount; 12VDC; IP68; 0÷50°C


Manufacturer: QOLTEC

Manufacturer part number:
52444
TME Symbol:
QOLTEC-52444

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
MIMAS
Mounting
wall mount
IP rating
IP68
Operating temperature
0...50°C
Dimensions
38x85x125mm
Frequency
125kHz
Range
10...50mm
DC contacts rating @R
0.1A
Supply voltage
  • 12V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight371.3 g
Certificates
EAN code5901878524443
See other products in this category: Building Automation QOLTEC,
*
52444
1 in TME stock
Net price for quantities from 1 pcs - 50.53 USDGross price for quantities from 1 pcs - 50.53 USD
Net price for quantities from 5 pcs - 47.03 USDGross price for quantities from 5 pcs - 47.03 USD
Net price for quantities from 10 pcs - 43.81 USDGross price for quantities from 10 pcs - 43.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.