+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52445

RFID combination lock; DIONE; wall mount; 12÷24VDC; IP68; 125kHz


Manufacturer: QOLTEC

Manufacturer part number:
52445
TME Symbol:
QOLTEC-52445

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
DIONE
Mounting
wall mount
IP rating
IP68
Operating temperature
-40...60°C
Dimensions
25x45x154mm
Frequency
125kHz
Range
30...60mm
DC contacts rating @R
60mA
Supply voltage
  • 12...24V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight322.1 g
Certificates
EAN code5901878524450
See other products in this category: Building Automation QOLTEC,
*
52445
1 in TME stock
Net price for quantities from 1 pcs - 43.12 USDGross price for quantities from 1 pcs - 43.12 USD
Net price for quantities from 5 pcs - 40.43 USDGross price for quantities from 5 pcs - 40.43 USD
Net price for quantities from 10 pcs - 37.73 USDGross price for quantities from 10 pcs - 37.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.