+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52446

RFID reader; wall mount; 10÷24VDC; IP68; -40÷60°C; 125kHz


Manufacturer: QOLTEC

Manufacturer part number:
52446
TME Symbol:
QOLTEC-52446

Specification

Manufacturer
QOLTEC
Type of automation module
RFID reader
Mounting
wall mount
IP rating
IP68
Operating temperature
-40...60°C
Dimensions
35x42x100mm
Frequency
125kHz
DC contacts rating @R
0.1A
Supply voltage
  • 10...24V DC
Kit contents
  • card
  • pendant
  • reader
Gross weight288.7 g
Certificates
EAN code5901878524467
See other products in this category: Building Automation QOLTEC,
*
52446
1 in TME stock
Net price for quantities from 1 pcs - 53.66 USDGross price for quantities from 1 pcs - 53.66 USD
Net price for quantities from 5 pcs - 50.30 USDGross price for quantities from 5 pcs - 50.30 USD
Net price for quantities from 10 pcs - 46.95 USDGross price for quantities from 10 pcs - 46.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.