+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52447

RFID combination lock; OBERON; wall mount; 12÷24VDC; IP68; 125kHz


Manufacturer: QOLTEC

Manufacturer part number:
52447
TME Symbol:
QOLTEC-52447

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
OBERON
Mounting
wall mount
IP rating
IP68
Operating temperature
-40...60°C
Dimensions
25x56x130mm
Frequency
125kHz
DC contacts rating @R
0.1A
Supply voltage
  • 12...24V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight482 g
Certificates
EAN code5901878524474
See other products in this category: Building Automation QOLTEC,
*
52447
1 in TME stock
Net price for quantities from 1 pcs - 85.39 USDGross price for quantities from 1 pcs - 85.39 USD
Net price for quantities from 5 pcs - 80.05 USDGross price for quantities from 5 pcs - 80.05 USD
Net price for quantities from 10 pcs - 74.71 USDGross price for quantities from 10 pcs - 74.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.