+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52448

RFID combination lock; TITAN; wall mount; 12÷18VDC; IP68; 125kHz


Manufacturer: QOLTEC

Manufacturer part number:
52448
TME Symbol:
QOLTEC-52448

Specification

Manufacturer
QOLTEC
Type of automation module
RFID combination lock
Trade name
TITAN
Mounting
wall mount
IP rating
IP68
Operating temperature
-30...60°C
Dimensions
22x45x150mm
Frequency
125kHz
DC contacts rating @R
3A
Additional functions
fingerprint reader
Supply voltage
  • 12...18V DC
Kit contents
  • card
  • lock
  • pendant
Gross weight455.6 g
Certificates
EAN code5901878524481
See other products in this category: Building Automation QOLTEC,
*
52448
0 in TME stock
Net price for quantities from 1 pcs - 56.49 USDGross price for quantities from 1 pcs - 56.49 USD
Net price for quantities from 5 pcs - 52.97 USDGross price for quantities from 5 pcs - 52.97 USD
Net price for quantities from 10 pcs - 49.43 USDGross price for quantities from 10 pcs - 49.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.