+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52450

Exit button; wall mount; IP20; AC load @R: 3A/125VAC; plastic


Manufacturer: QOLTEC

Manufacturer part number:
52450
TME Symbol:
QOLTEC-52450

Specification

Manufacturer
QOLTEC
Type of automation module
exit button
Mounting
wall mount
IP rating
IP20
Dimensions
40x86x86mm
AC contacts rating @R
3A / 125V AC
Enclosure material
plastic
Gross weight43.5 g
Certificates
EAN code5901878524504
See other products in this category: Building Automation QOLTEC,
*
52450
9 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.