+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52455

RFID pendant; 13.56MHz; 10pcs.


Manufacturer: QOLTEC

Manufacturer part number:
52455
TME Symbol:
QOLTEC-52455

Specification

Manufacturer
QOLTEC
Type of automation accessories
RFID pendant
Frequency
13.56MHz
Quantity in set/package
10pcs.
Gross weight4.33 g
Certificates
EAN code5901878524559
See other products in this category: Building Automation QOLTEC,
*
52455
14 in TME stock
Net price for quantities from 1 pcs - 2.87 USDGross price for quantities from 1 pcs - 2.87 USD
Net price for quantities from 5 pcs - 2.68 USDGross price for quantities from 5 pcs - 2.68 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs