+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52611

Switch-disconnector; Poles: 4; for DIN rail mounting; 32A; IP20


Manufacturer: QOLTEC

Manufacturer part number:
52611
TME Symbol:
QOLTEC-52611

Specification

Manufacturer
QOLTEC
Type of protection
switch-disconnector
Number of poles
4
Mounting
for DIN rail mounting
Current rating
32A
IP rating
IP20
Rated voltage
1.2kV DC
Gross weight291.8 g
Certificates
EAN code5901878526119
See other products in this category: Disconnectors QOLTEC,
*
52611
3 in TME stock
Net price for quantities from 1 pcs - 31.48 USDGross price for quantities from 1 pcs - 31.48 USD
Net price for quantities from 5 pcs - 29.38 USDGross price for quantities from 5 pcs - 29.38 USD
Net price for quantities from 25 pcs - 27.28 USDGross price for quantities from 25 pcs - 27.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.