+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52663

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 12VDC

NEW

Manufacturer: QOLTEC

Manufacturer part number:
52663
TME Symbol:
QOLTEC-52663

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Input voltage
220...240V AC
Output voltage
12V DC
Kit contents
crocodile clips
Power
24W
Protection
against reverse polarity, overcharging protection, overheating OTP, short circuit protection SCP
Kind of output connector
crocodile clip
Application
rechargeable battery 12V
Operating temperature
-20...40°C
Output current
2A
Gross weight211 g
Certificates
EAN code5901878526638
See other products in this category: Chargers QOLTEC,
*
52663
0 in TME stock
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 3 pcs - 11.35 USDGross price for quantities from 3 pcs - 11.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.