+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53850

Wire; H1Z2Z2-K; stranded; Cu; 4mm2; LSZH; red; 1.5kV; 100m; CPR: Eca


Manufacturer: QOLTEC

Manufacturer part number:
53850
TME Symbol:
QOLTEC-53850

Specification

Manufacturer
QOLTEC
Type of wire
photovoltaic
Kind of cable
H1Z2Z2-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
4mm2
Wire insulation material
LSZH
Insulation colour
red
Rated voltage
1.5kV
Package contents
100m
CPR standard
Eca
Cable application
photovoltaics
Cable structure
1x4mm2
Kind of material
halogen free
Operating temperature
-40...90°C
Trade name
single core cable
Gross weight5.9407 kg
Certificates
EAN code5901878538501
See other products in this category: Single Core Cable - Strand QOLTEC,
*
53850
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 89.95 USDGross price for quantities from 1 pcs - 89.95 USD
Net price for quantities from 3 pcs - 83.95 USDGross price for quantities from 3 pcs - 83.95 USD
Net price for quantities from 5 pcs - 77.95 USDGross price for quantities from 5 pcs - 77.95 USD