+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54264

Stripping tool; 4.5÷25mm2; Wire: fiber-optic


Manufacturer: QOLTEC

Manufacturer part number:
54264
TME Symbol:
QOLTEC-54264

Specification

Manufacturer
QOLTEC
Type of tool
stripping tool
Wire cross-section
4.5...25mm2
Kind of stripping wire
fiber-optic
Gross weight148.8 g
Certificates
See other products in this category: Strippers for wire & cable QOLTEC,
*
54264
2 in TME stock
Net price for quantities from 1 pcs - 22.68 USDGross price for quantities from 1 pcs - 22.68 USD
Net price for quantities from 3 pcs - 21.16 USDGross price for quantities from 3 pcs - 21.16 USD
Net price for quantities from 5 pcs - 19.65 USDGross price for quantities from 5 pcs - 19.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.