+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54277

Stripping tool; 0.5÷6mm2; Wire: round; automatic


Manufacturer: QOLTEC

Manufacturer part number:
54277
TME Symbol:
QOLTEC-54277

Specification

Manufacturer
QOLTEC
Type of tool
stripping tool
Wire cross-section
0.5...6mm2
Kind of stripping wire
round
Version
automatic
Gross weight239.65 g
Certificates
See other products in this category: Strippers for wire & cable QOLTEC,
*
54277
7 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.62 USDGross price for quantities from 3 pcs - 6.62 USD
Net price for quantities from 5 pcs - 6.14 USDGross price for quantities from 5 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts