+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54558

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PVC; grey; 25m


Manufacturer: QOLTEC

Manufacturer part number:
54558
TME Symbol:
QOLTEC-54558

Specification

Manufacturer
QOLTEC
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
grey
Package contents
25m
Cable application
  • CCTV
  • LAN
  • security video
Gross weight1000 g
Certificates
EAN code5901878545585
See other products in this category: Telecommunication Cables QOLTEC,
*
54558
0 in TME stock
Net price for quantities from 1 rol - 24.52 USDGross price for quantities from 1 rol - 24.52 USD
Net price for quantities from 2 rol - 21.80 USDGross price for quantities from 2 rol - 21.80 USD
Net price for quantities from 3 rol - 20.44 USDGross price for quantities from 3 rol - 20.44 USD
Net price for quantities from 5 rol - 19.07 USDGross price for quantities from 5 rol - 19.07 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.