+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54631

Cable; H05VV-F; 3G1mm2; IEC C13 female,IEC C14 male; PVC; 1m; 230V


Manufacturer: QOLTEC

Manufacturer part number:
54631
TME Symbol:
QOLTEC-54631

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G1mm2
Wire insulation material
PVC
Cable length
1m
Insulation colour
black
Number of cores
3
Core section
1mm2
Rated voltage
0.23kV
Application
for computer, for printers, for UPS
Kind of core
Cu
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight126.37 g
Certificates
EAN code5901878546315
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
54631
38 in TME stock
Net price for quantities from 1 pcs - 4.04 USDGross price for quantities from 1 pcs - 4.04 USD
Net price for quantities from 5 pcs - 3.51 USDGross price for quantities from 5 pcs - 3.51 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 2.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.