+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57012

Antenna; inner,WiFi; black; RP-SMA; 50W; 2.4÷2.5GHz; 50Ω; 0.38m


Manufacturer: QOLTEC

Manufacturer part number:
57012
TME Symbol:
QOLTEC-57012

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
inner, WiFi
Colour
black
Connection
RP-SMA
Kit contents
WiFi antenna
Power
50W
Frequency
2.4...2.5GHz
Impedance
50Ω
Mast length
0.38m
Antenna gain
9dBi
Operating temperature
-20...85°C
Gross weight50.54 g
Certificates
EAN code5901878570129
See other products in this category: Computer Accessories - Others QOLTEC,
*
57012
8 in TME stock
Net price for quantities from 1 pcs - 5.46 USDGross price for quantities from 1 pcs - 5.46 USD
Net price for quantities from 2 pcs - 4.78 USDGross price for quantities from 2 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.