+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57013

Antenna; 4G,LTE,inner; white; SMA x2; 50W; 600÷2700MHz; 50Ω; 3m


Manufacturer: QOLTEC

Manufacturer part number:
57013
TME Symbol:
QOLTEC-57013

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, inner, LTE
Colour
white
Connection
SMA x2
Power
50W
Frequency
600MHz...2.7GHz
Impedance
50Ω
Cable length
3m
Antenna gain
30dBi
Kind of cable
RG174
Operating temperature
-45...80°C
Gross weight350.1 g
Certificates
EAN code5901878570136
See other products in this category: Computer Accessories - Others QOLTEC,
*
57013
3 in TME stock
Net price for quantities from 1 pcs - 16.38 USDGross price for quantities from 1 pcs - 16.38 USD
Net price for quantities from 2 pcs - 14.33 USDGross price for quantities from 2 pcs - 14.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.