+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57019

Antenna; WiFi,external; grey; N,SMA; 50W; 868MHz; 50Ω; 5.8dBi


Manufacturer: QOLTEC

Manufacturer part number:
57019
TME Symbol:
QOLTEC-57019

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
external, WiFi
Colour
grey
Connection
N, SMA
Power
50W
Frequency
868MHz
Impedance
50Ω
Antenna gain
5.8dBi
Operating temperature
-20...85°C
Kit contents
  • adapter
  • antenna LoRa
  • assembling set
Gross weight539.5 g
Certificates
EAN code5901878570198
See other products in this category: Computer Accessories - Others QOLTEC,
*
57019
10 in TME stock
Net price for quantities from 1 pcs - 29.66 USDGross price for quantities from 1 pcs - 29.66 USD
Net price for quantities from 2 pcs - 25.98 USDGross price for quantities from 2 pcs - 25.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.