+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57025

Antenna; WiFi,external; grey; N; 50W; 868MHz; 50Ω; 1.13m; 8dBi


Manufacturer: QOLTEC

Manufacturer part number:
57025
TME Symbol:
QOLTEC-57025

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
external, WiFi
Colour
grey
Connection
N
Power
50W
Frequency
868MHz
Impedance
50Ω
Mast length
1.13m
Antenna gain
8dBi
Operating temperature
-20...85°C
Kit contents
  • antenna LoRa
  • assembling set
Gross weight640 g
Certificates
EAN code5901878570259
See other products in this category: Computer Accessories - Others QOLTEC,
*
57025
16 in TME stock
Net price for quantities from 1 pcs - 35.47 USDGross price for quantities from 1 pcs - 35.47 USD
Net price for quantities from 3 pcs - 30.66 USDGross price for quantities from 3 pcs - 30.66 USD
Net price for quantities from 5 pcs - 28.47 USDGross price for quantities from 5 pcs - 28.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.