+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57034

Antenna; 5G,external; white; SMA x2; 50W; 3300÷3800MHz; 50Ω; 3m


Manufacturer: QOLTEC

Manufacturer part number:
57034
TME Symbol:
QOLTEC-57034

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
5G, external
Colour
white
Connection
SMA x2
Power
50W
Frequency
3.3...3.8GHz
Impedance
50Ω
Cable length
3m
Antenna gain
15dBi
Kind of cable
LMR200
Operating temperature
-20...85°C
Gross weight1.0375 kg
Certificates
EAN code5901878570341
See other products in this category: Computer Accessories - Others QOLTEC,
*
57034
3 in TME stock
Net price for quantities from 1 pcs - 27.69 USDGross price for quantities from 1 pcs - 27.69 USD
Net price for quantities from 3 pcs - 24.25 USDGross price for quantities from 3 pcs - 24.25 USD
Net price for quantities from 5 pcs - 22.53 USDGross price for quantities from 5 pcs - 22.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.