+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57046

Antenna; inner,WiFi; black; SMA; 50W; 2.4÷2.5GHz,5.1÷5.8GHz; 50Ω


Manufacturer: QOLTEC

Manufacturer part number:
57046
TME Symbol:
QOLTEC-57046

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
inner, WiFi
Colour
black
Connection
SMA
Kit contents
WiFi antenna x2
Power
50W
Frequency
2.4...2.5GHz, 5.1...5.8GHz
Impedance
50Ω
Antenna gain
5dBi
Operating temperature
-40...60°C
Gross weight40.63 g
Certificates
EAN code5901878570464
See other products in this category: Computer Accessories - Others QOLTEC,
*
57046
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 3 pcs - 6.22 USDGross price for quantities from 3 pcs - 6.22 USD
Net price for quantities from 5 pcs - 5.81 USDGross price for quantities from 5 pcs - 5.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.