+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57053

Antenna; external; grey; N; 100W; 868MHz; 50Ω; 1.5m; 12dBi; -40÷85°C

Manufacturer: QOLTEC

Manufacturer part number:
57053
TME Symbol:
QOLTEC-57053

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
external
Colour
grey
Connection
N
Power
0.1kW
Frequency
868MHz
Impedance
50Ω
Mast length
1.5m
Antenna gain
12dBi
Operating temperature
-40...85°C
Kit contents
  • antenna LoRa
  • assembling set
Gross weight885.7 g
Certificates
EAN code5901878570532
See other products in this category: Computer Accessories - Others QOLTEC,
*
57053
0 in TME stock
Net price for quantities from 1 pcs - 40.08 USDGross price for quantities from 1 pcs - 40.08 USD
Net price for quantities from 3 pcs - 35.07 USDGross price for quantities from 3 pcs - 35.07 USD
Net price for quantities from 5 pcs - 32.57 USDGross price for quantities from 5 pcs - 32.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.