+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

57060

Antenna; 4G,LTE,external; black; SMA; 100W; 600÷2700MHz; 50Ω; 15dBi


Manufacturer: QOLTEC

Manufacturer part number:
57060
TME Symbol:
QOLTEC-57060

Specification

Manufacturer
QOLTEC
Type of network accessories
antenna
Kind of antenna
4G, external, LTE
Colour
black
Connection
SMA
Power
0.1kW
Frequency
600MHz...2.7GHz
Impedance
50Ω
Mast length
3m
Cable length
3m
Antenna gain
15dBi
Kind of cable
RG58/U
Insulation colour
black
Operating temperature
-40...85°C
Kit contents
  • antenna 4G LTE
  • assembling set
Gross weight303 g
Certificates
EAN code5901878570600
See other products in this category: Computer Accessories - Others QOLTEC,
*
57060
3 in TME stock
Net price for quantities from 1 pcs - 24.14 USDGross price for quantities from 1 pcs - 24.14 USD
Net price for quantities from 3 pcs - 21.12 USDGross price for quantities from 3 pcs - 21.12 USD
Net price for quantities from 5 pcs - 19.61 USDGross price for quantities from 5 pcs - 19.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.