+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QPX600DP

Laboratory power supply: programmable; switching,multi-channel


Manufacturer: AIM-TTI

Manufacturer part number:
QPX600DP
TME Symbol:
QPX600DP

Specification

Manufacturer
AIM-TTI
Type of laboratory power supply
programmable
Kind of power supply
multi-channel, switching
Kind of display used
LCD x2
Number of channels
2
Output voltage
0...80V DC
Output current
0...50A
Output voltage 2
0...80V DC
Output current 2
0...50A
Output voltage resolution
1mV
Output current resolution
10mA
Voltage load regulation
≤0,01% ± 5mV
Dimensions
130x356x413mm
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Manufacturer series
QPX
Voltage (regulated) ripple and noise
≤7mVrms
Pollution degree
2
Connectors for the country
Europe, Great Britain
Software
included
Illumination
yes
Supply voltage
  • 230V AC
Measuring instrument features
  • 10 sets memory
  • constant voltage or constant current operation
  • quick scroll knob
  • smart cooling control
Interface
  • LAN
  • RS232
  • USB
Characteristics
Gross weight12.14125 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Multichannel Power Supplies AIM-TTI,
See other products from this series.:
*
QPX600DP
2 in TME stock
Net price for quantities from 1 pcs - 2 679.79 USDGross price for quantities from 1 pcs - 2 679.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.