+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QS5U13TR

Transistor: N-MOSFET + Schottky; unipolar; 30V; 2A; Idm: 8A; 900mW


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
QS5U13TR
TME Symbol:
QS5U13TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET + Schottky
Polarisation
unipolar
Drain-source voltage
30V
Drain current
2A
Pulsed drain current
8A
Power dissipation
0.9W
Case
TSOT25
Gate-source voltage
±12V
On-state resistance
0.1Ω
Mounting
SMD
Gate charge
3.9nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors ROHM SEMICONDUCTOR,
*
QS5U13TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
Net price for quantities from 9000 pcs - 0.17 USDGross price for quantities from 9000 pcs - 0.17 USD
Net price for quantities from 15000 pcs - 0.17 USDGross price for quantities from 15000 pcs - 0.17 USD
Net price for quantities from 21000 pcs - 0.16 USDGross price for quantities from 21000 pcs - 0.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.