+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSD2030

Photodiode; 5mm; THT; 880nm; 400÷1100nm; 40°; 1.3V; convex


Manufacturer: ONSEMI

Manufacturer part number:
QSD2030
TME Symbol:
QSD2030

Specification

Manufacturer
ONSEMI
Type of photoelement
photodiode
LED diameter
5mm
Mounting
THT
Wavelength of peak sensitivity
880nm
Wavelength
400...1100nm
Viewing angle
40°
Operating voltage
1.3V
Front
convex
LED lens
transparent
Gross weight0.28 g
Certificates
See other products in this category: Photodiodes ONSEMI,
*
QSD2030
452 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.17 USDGross price for quantities from 10000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs