+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QSD2030F

Photodiode; 5mm; THT; 880nm; 700÷1100nm; 20°; 1.3V; convex; black

Manufacturer: ONSEMI

Manufacturer part number:
QSD2030F
TME Symbol:
QSD2030F

Specification

Manufacturer
ONSEMI
Type of photoelement
photodiode
LED diameter
5mm
Mounting
THT
Wavelength of peak sensitivity
880nm
Wavelength
700...1100nm
Viewing angle
20°
Operating voltage
1.3V
Front
convex
LED lens
black
Gross weight0.278 g
Certificates
See other products in this category: Photodiodes ONSEMI,
*
QSD2030F
704 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.41 USD
Net price for quantities from 50 pcs - 0.35 USDGross price for quantities from 50 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.28 USDGross price for quantities from 250 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 250 pcs