+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

969B+

Station: soldering; Station power: 70W; 100÷480°C; Display: LED


Manufacturer: QUICK

Manufacturer part number:
969B+
TME Symbol:
QUICK-969B+

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
70W
Soldering iron temperature range
100...480°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, temperature calibration
Dimensions
87x140x118.7mm
Soldering equipment features
memory for 3 temperature settings
Kind of display used
LED
Related items
QUICK-901RAA
Temperature stability
±2°C
Standard equipment
  • soldering iron QUICK-901RAA
  • soldering tip
  • stand
  • tip cleaner
Gross weight2.0846 kg
See other products in this category: Soldering stations QUICK,
*
969B+
1 in TME stock
Net price for quantities from 1 pcs - 94.06 USDGross price for quantities from 1 pcs - 94.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.