+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QUICK 969D+

Station: soldering; Station power: 70W; 100÷480°C; Display: LCD


Manufacturer: QUICK

Manufacturer part number:
QUICK 969D+
TME Symbol:
QUICK-969D+

Specification

Manufacturer
QUICK
Type of station
soldering
Station power
70W
Soldering iron temperature range
100...480°C
Temperature control
digital, with push-buttons
Station supply voltage
230V AC
Station functions
parameters interlock, password lockout function, temperature calibration
Dimensions
87x140x118.7mm
Soldering equipment features
memory for 3 temperature settings
Kind of display used
LCD
Related items
QUICK-901RAA
Temperature stability
±2°C
Standard equipment
  • soldering iron QUICK-901RAA
  • stand
  • tip cleaner
  • tip QUICK-Q-T-1.2D
Gross weight2.0563 kg
EAN code5907478957940
See other products in this category: Soldering stations QUICK,
*
QUICK 969D+
2 in TME stock
Net price for quantities from 1 pcs - 112.91 USDGross price for quantities from 1 pcs - 112.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.