+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KCC 75/75

Hose connector; for soldering fume absorber; Øin: 75mm

Manufacturer: QUICK

Manufacturer part number:
KCC 75/75
TME Symbol:
QUICK-KCC/7575

Specification

Manufacturer
QUICK
Type of Soldering accessories
hose connector
Applications of soldering equipment
for soldering fume absorber
Related items
QUICK-6101/A1, QUICK-6102/A1, QUICK-KAP/75800, QUICK-KAP/751500, QUICK-KCN/751000
Soldering equipment features
with top fixing
Input diameter
75mm
Output diameter
75mm
Gross weight655.2 g
EAN code5907478944698
See other products in this category: Fume Extractors – Accessories QUICK,
*
KCC 75/75
1 in TME stock
Net price for quantities from 1 pcs - 29.22 USDGross price for quantities from 1 pcs - 29.22 USD
No. of pieces (Multiplicity: 1)