+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-128

Connector: BNC; socket; female; coaxial; angled; 50Ω; THT; PS


Manufacturer: XINYA ELECTRONICS

Manufacturer part number:
R-128
TME Symbol:
R-128

Specification

Manufacturer
XINYA ELECTRONICS
Type of connector
BNC
Connector
socket
Kind of connector
female
Connector family
coaxial
Spatial orientation
angled
Wave impedance
50Ω
Electrical mounting
THT
Mechanical mounting
for panel mounting, on PCBs
Insulator material
PS
Contact plating
nickel plated
Gross weight8.13 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BNC connectors XINYA ELECTRONICS,
*
R-128
3073 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.59 USDGross price for quantities from 300 pcs - 0.59 USD
Packaging method by the manufacturer:Bag = 50 pcsCardboard = 500 pcs