+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-5

Connector: AC supply; splitter; 2P; 250VAC; 6A; Type: flat; white


Manufacturer: TIMEX-ELEKTRO

Manufacturer part number:
R-5
TME Symbol:
R-5

Specification

Manufacturer
TIMEX-ELEKTRO
Type of connector
AC supply
Connector
splitter
Connector pinout layout
2P
Rated voltage
250V AC
Current rating
6A
Connector variant
flat
Colour
white
Output
5x socket
Gross weight59.3 g
Certificates
See other products in this category: Mains connectors TIMEX-ELEKTRO,
*
R-5
32 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 5 pcs - 2.04 USDGross price for quantities from 5 pcs - 2.04 USD
Net price for quantities from 20 pcs - 1.91 USDGross price for quantities from 20 pcs - 1.91 USD
Net price for quantities from 100 pcs - 1.79 USDGross price for quantities from 100 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs