+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-531

Connector: SMA; socket; female; angled 90°; 50Ω; THT; PTFE


Manufacturer: XINYA ELECTRONICS

Manufacturer part number:
R-531
TME Symbol:
R-531

Specification

Manufacturer
XINYA ELECTRONICS
Type of connector
SMA
Connector
socket
Kind of connector
female
Spatial orientation
angled 90°
Wave impedance
50Ω
Electrical mounting
THT
Insulator material
PTFE
Contact plating
gold-plated
Gross weight2.99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMA, SMB, SMC connectors XINYA ELECTRONICS,
*
R-531
5485 in TME stock
Net price for quantities from 1 pcs - 1.46 USDGross price for quantities from 1 pcs - 1.46 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 300 pcs - 1.04 USDGross price for quantities from 300 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 000 pcsCardboard = 4 000 pcs