+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R-78AA5.0-0.5SMD-R

Converter: DC/DC; 2.5W; Uin: 6.5÷32VDC; Uout: 5VDC; Iout: 0.5A; PCB


Manufacturer: RECOM

Manufacturer part number:
R-78AA5.0-0.5SMD-R
TME Symbol:
R-78AA5.0-0.5SMD-R

Specification

Manufacturer
RECOM
Type of converter
DC/DC
Power
2.5W
Input voltage
6.5...32V DC
Output voltage
5V DC
Output current
0.5A
Mounting
PCB
Manufacturer series
R-78AA-0.5
Body dimensions
15.3x9.6x8.8mm
Efficiency
86...94%
Operating temperature
-40...85°C
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight2.001 g
Certificates
See other products in this category: DC/DC Converters RECOM,
See other products from this series.:
*
R-78AA5.0-0.5SMD-R
180 in TME stock
Net price for quantities from 1 pcs - 9.98 USDGross price for quantities from 1 pcs - 9.98 USD
Net price for quantities from 25 pcs - 9.33 USDGross price for quantities from 25 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs