+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R02

Automation module: repeater; Usup: 12÷30VDC; RS485 x2; plastic


Manufacturer: Redisage ELECTRONICS

Manufacturer part number:
R02
TME Symbol:
R02-RS485

Specification

Manufacturer
Redisage ELECTRONICS
Type of automation module
repeater
Mounting
for DIN rail mounting
Interface
RS485 x2
Enclosure material
plastic
IP rating
IP20
Data transfer rate
115.2kbps
Communictions protocol
BACnet MS/TP, Modbus ASCII, Modbus RTU
Body dimensions
98x56.4x17.5mm
Protection
4kV ESD protection (contact discharge), 8kV ESD protection (air discharge)
Insulation voltage
3kV DC
Operating temperature
-40...75°C
Supply voltage
  • 12...30V DC
Additional functions
  • LED status indicator
  • RS485 port galvanic isolation
Gross weight150.5 g
Certificates
EAN code5903949781090
See other products in this category: Industrial Networks Redisage ELECTRONICS,
*
R02
0 in TME stock
Net price for quantities from 1 pcs - 68.34 USDGross price for quantities from 1 pcs - 68.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.