+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-112-12

Accessories: cover; Body: transparent; Ø24.4mm; -20÷85°C


Manufacturer: SCI

Manufacturer part number:
R13-112-12
TME Symbol:
R13-112-12

Specification

Manufacturer
SCI
Type of switch accessories
cover
Body colour
transparent
Dimensions
Ø24.4mm
Operating temperature
-20...85°C
Related items
R13-112, R13-208, R13-244, R13-1112, R13-1208
Gross weight0.598 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rocker Switches SCI,
*
R13-112-12
3821 in TME stock
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsBag = 2 500 pcsBag = 3 000 pcs