+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R13-8B-06-HPH

Switch: toggle; Pos: 2; DPDT; ON-ON; 20A/12VDC; Leads: M3 screws


Manufacturer: SCI

Manufacturer part number:
R13-8B-06-HPH
TME Symbol:
R13-8B-06

Specification

Manufacturer
SCI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
Switching method
ON-ON
DC contacts rating @R
20A / 12V DC
Leads
M3 screws
Manufacturer series
R13-8
Terminals plating
nickel
Operating temperature
0...55°C
Kind of toggle
round
Mounting hole dimensions
Ø12.2mm
Knob height
17.7mm
Max. contact resistance:
50mΩ
Body dimensions
33.2x19x19mm
Actuator material
metal
Related items
R1710A
Panel thickness
max. 4mm
Test voltage
1.5kV
Dimensions
Panel cutout
Gross weight32.39 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches SCI,
See other products from this series.:
*
R13-8B-06-HPH
163 in TME stock
Net price for quantities from 1 pcs - 2.84 USDGross price for quantities from 1 pcs - 2.84 USD
Net price for quantities from 5 pcs - 2.50 USDGross price for quantities from 5 pcs - 2.50 USD
Net price for quantities from 20 pcs - 2.28 USDGross price for quantities from 20 pcs - 2.28 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
Net price for quantities from 500 pcs - 1.81 USDGross price for quantities from 500 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcs