+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R3/23-WH

Strain relief; Øhole: 3mm; elastomer; white; L: 23mm

NEW

Manufacturer: WEST POL

Manufacturer part number:
R3/23-WH
TME Symbol:
R3/23-WH

Specification

Manufacturer
WEST POL
Type of cable accessories
strain relief
Hole diameter
3mm
Body material
elastomer
Body colour
white
Panel thickness
max. 2.5mm
Length
23mm
Cable accessories features
flexible
Cable accessories application
on round cable
Gross weight0.539 g
See other products in this category: Grommets WEST POL,
*
R3/23-WH
100 in TME stock
Net price for quantities from 10 pcs - 0.38 USDGross price for quantities from 10 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.