+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

R5F212BCSNFP#V2

20MHz; Features: PoR,PWM; -20÷85°C; Core: 16-bit

Manufacturer: RENESAS

Manufacturer part number:
R5F212BCSNFP#V2
TME Symbol:
R5F212BCSNFPV2-0

Specification

Manufacturer
RENESAS
Clock frequency
20MHz
Mounting
SMD
Number of inputs/outputs
55
Operating temperature
-20...85°C
Kind of core
16-bit
Interface
  • I2C
  • LIN
  • UART
  • USART
Integrated circuit features
  • PoR
  • PWM
Gross weight0.32 g
See other products in this category: ST microcontrollers RENESAS
*
R5F212BCSNFP#V2
3700 in an external stock
Net price for quantities from 160 pcs - 11.25 USDGross price for quantities from 160 pcs - 11.25 USD
No. of pieces (Multiplicity: 160)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.