+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R5F564MLCDLK#21

120MHz; Features: DMA,PoR,PWM; -40÷85°C; Core: 32-bit


Manufacturer: RENESAS

Manufacturer part number:
R5F564MLCDLK#21
TME Symbol:
R5F564MLCDLK21-0

Specification

Manufacturer
RENESAS
Clock frequency
120MHz
Mounting
SMD
Number of inputs/outputs
111
Operating temperature
-40...85°C
Kind of core
32-bit
Interface
  • CAN
  • DAC
  • Ethernet
  • I2C
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.27 g
See other products in this category: ST microcontrollers RENESAS
*
R5F564MLCDLK#21
30 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 4.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 4 pcs - 19.10 USDGross price for quantities from 4 pcs - 19.10 USD
Net price for quantities from 5 pcs - 18.70 USDGross price for quantities from 5 pcs - 18.70 USD
Net price for quantities from 9 pcs - 18.00 USDGross price for quantities from 9 pcs - 18.00 USD
Net price for quantities from 20 pcs - 17.51 USDGross price for quantities from 20 pcs - 17.51 USD
Net price for quantities from 30 pcs - 15.64 USDGross price for quantities from 30 pcs - 15.64 USD