+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC02E-12SK/277

Converter: AC/DC; 2W; Uin: 85÷305VAC; 12VDC; Iout: 167mA; 73%; PCB


Manufacturer: RECOM

Manufacturer part number:
RAC02E-12SK/277
TME Symbol:
RAC02E-12SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
2W
Input voltage
85...305V AC
Output voltage
12V DC
Output current
0.167A
Efficiency
73%
Manufacturer series
RAC02E-K/277
Body dimensions
33.7x22.2x15.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...85°C
Gross weight19.33 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC02E-12SK/277
40 in TME stock
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 6.79 USD
Net price for quantities from 20 pcs - 6.50 USDGross price for quantities from 20 pcs - 6.50 USD
Net price for quantities from 100 pcs - 6.40 USDGross price for quantities from 100 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs