+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-12SC/277

Converter: AC/DC; 4W; Uin: 80÷305VAC,113÷430VDC; Uout: 12VDC; 78%


Manufacturer: RECOM

Manufacturer part number:
RAC04-12SC/277
TME Symbol:
RAC04-12SC/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...305V AC, 113...430V DC
Output voltage
12V DC
Output current
0.333A
Efficiency
78%
Manufacturer series
RAC04-C/277
Body dimensions
36.7x27.2x17.1mm
Mounting
PCB
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
3.75kV
Operating temperature
-25...80°C
Dimensions
Gross weight29.06 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-12SC/277
7 in TME stock
Net price for quantities from 1 pcs - 23.79 USDGross price for quantities from 1 pcs - 23.79 USD
Net price for quantities from 24 pcs - 21.37 USDGross price for quantities from 24 pcs - 21.37 USD
Net price for quantities from 60 pcs - 21.07 USDGross price for quantities from 60 pcs - 21.07 USD
Net price for quantities from 108 pcs - 20.47 USDGross price for quantities from 108 pcs - 20.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs