+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-24SK/277

Converter: AC/DC; 4W; Uin: 80÷305VAC,110÷390VDC; Uout: 24VDC; 80%


Manufacturer: RECOM

Manufacturer part number:
RAC04-24SK/277
TME Symbol:
RAC04-24SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...305V AC, 110...390V DC
Output voltage
24V DC
Output current
0.167A
Efficiency
80%
Manufacturer series
RAC04-K/277
Body dimensions
36.7x27.2x17.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Dimensions
Gross weight29.42 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-24SK/277
0 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
Net price for quantities from 24 pcs - 9.27 USDGross price for quantities from 24 pcs - 9.27 USD
Net price for quantities from 60 pcs - 8.86 USDGross price for quantities from 60 pcs - 8.86 USD
Net price for quantities from 108 pcs - 8.58 USDGross price for quantities from 108 pcs - 8.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs