+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC04-3.3SK/277

Converter: AC/DC; 4W; Uin: 80÷305VAC,110÷390VDC; Uout: 3.3VDC; 73%


Manufacturer: RECOM

Manufacturer part number:
RAC04-3.3SK/277
TME Symbol:
RAC04-3.3SK/277

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
4W
Input voltage
80...305V AC, 110...390V DC
Output voltage
3.3V DC
Output current
1.2A
Efficiency
73%
Manufacturer series
RAC04-K/277
Body dimensions
36.7x27.2x17.4mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...90°C
Dimensions
Gross weight30.5 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC04-3.3SK/277
0 in TME stock
Net price for quantities from 1 pcs - 11.38 USDGross price for quantities from 1 pcs - 11.38 USD
Net price for quantities from 5 pcs - 10.64 USDGross price for quantities from 5 pcs - 10.64 USD
Net price for quantities from 12 pcs - 9.75 USDGross price for quantities from 12 pcs - 9.75 USD
Net price for quantities from 96 pcs - 8.73 USDGross price for quantities from 96 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 12 pcs