+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RAC05-05SK/480

Converter: AC/DC; 5W; Uin: 85÷528VAC,120÷745VDC; Uout: 5VDC; 63%


Manufacturer: RECOM

Manufacturer part number:
RAC05-05SK/480
TME Symbol:
RAC05-05SK/480

Specification

Manufacturer
RECOM
Type of converter
AC/DC
Power
5W
Input voltage
85...528V AC, 120...745V DC
Output voltage
5V DC
Output current
1A
Efficiency
63%
Manufacturer series
RAC05-K/480
Body dimensions
52.5x27.4x23mm
Mounting
PCB
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
4kV
Operating temperature
-40...80°C
Dimensions
Gross weight52.99 g
Certificates
See other products in this category: PCB AC/DC converters RECOM,
See other products from this series.:
*
RAC05-05SK/480
0 in TME stock
Net price for quantities from 1 pcs - 20.09 USDGross price for quantities from 1 pcs - 20.09 USD
Net price for quantities from 30 pcs - 17.24 USDGross price for quantities from 30 pcs - 17.24 USD
Net price for quantities from 60 pcs - 16.62 USDGross price for quantities from 60 pcs - 16.62 USD
Net price for quantities from 120 pcs - 15.63 USDGross price for quantities from 120 pcs - 15.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs